
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 30m
Pepperl+Fuchs LV28-F1/47/82B/105 technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | ABS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs LV28-F1/47/82B/105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.