Photoelectric Sensor Retro-Reflective Dark ON PNP 2.5m
Pepperl+Fuchs ML71-6/59/103/143 technical specifications.
| Type | Retro-Reflective |
| Light Source | Visible Red |
| Maximum Sensing Distance | 2.5m |
| Output Type | PNP |
| Switching Mode | Dark ON |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Pepperl+Fuchs ML71-6/59/103/143 to view detailed technical specifications.
No datasheet is available for this part.