INDUCTIVE SEN 10MM PNP PTFE COAT
Pepperl+Fuchs NBB10-30GM50-E2-C3-V1 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB10-30GM50-E2-C3-V1 to view detailed technical specifications.
No datasheet is available for this part.