ProXimity Sensor, DC, 220107
Pepperl+Fuchs NBB2-12GM30-E2-2M-PUR technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM30-E2-2M-PUR to view detailed technical specifications.
No datasheet is available for this part.