The PNP switch from Pepperl+Fuchs has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a switching current of 200mA and an operating supply voltage of 30V. The switch is rated for IP67 and features inductive sensing. It has a brass body and is mounted flush. The switch is unshielded and has a termination of connector.
Pepperl+Fuchs NBB2-12GM30-E2-V1 technical specifications.
| Body Material | Brass |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM30-E2-V1 to view detailed technical specifications.
No datasheet is available for this part.