
The PTFE PNP switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for flush mounting and has an operating supply voltage of 30V. The switch has a switching current of 200mA and is rated to IP67. It uses an inductive sensing method and has an unshielded design.
Pepperl+Fuchs NBB2-12GM50-E2-C-V1 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB2-12GM50-E2-C-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
