
SENSOR, INDUCTIVE, PROXIMITY, CUBE STYLE, SENSING DISTANCE 20MM
Pepperl+Fuchs NBB20-L2M-E2-V1 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Ratings | IP69K |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB20-L2M-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
