Sensor, Proximity, Inductive, 20mm Range, 2 Wire, 5-60VDC, Screw Terms, 203066
Checking distributor stock and pricing after the page loads.
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |