Pepperl + Fuchs PNP Inductive Sensor 4 mm Detection Range, Barrel 45mm length, 10 30 V, IP67
Checking distributor stock and pricing after the page loads.
| Length | 45mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 100mA |
| RoHS | Compliant |