
The PNP switch from Pepperl+Fuchs features a sensing method of inductive sensing and a switching current of 200mA. It operates within a temperature range of -25°C to 70°C and is rated for use with an operating supply voltage of 30V. The device is constructed with a PTFE body material and has a length of 65mm. It is designed to meet IP67 ratings and is terminated with a connector.
Pepperl+Fuchs NBB5-18GM50-E2-C-V1 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB5-18GM50-E2-C-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
