Analog o/p inductive switch, M18, 5mm, 212680
Checking distributor stock and pricing after the page loads.
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 20mA |
| RoHS | Compliant |