The NBN3-F31-Z8-V1 sensor from Pepperl+Fuchs features a flush mount design with an IP67 rating, indicating its ability to withstand harsh environments. It operates within a temperature range of -25°C to 70°C and can handle supply voltages up to 60V. The sensor has a switching current of 100mA and measures 36mm in depth, 33.5mm in length, and 65mm in width.
Pepperl+Fuchs NBN3-F31-Z8-V1 technical specifications.
| Depth | 36mm |
| Length | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-F31-Z8-V1 to view detailed technical specifications.
No datasheet is available for this part.