
Pepperl + Fuchs Inductive Proximity Sensor 3 mm Detection Range, Block 33.5mm length, 6 60 V dc, IP67
Pepperl+Fuchs NBN3-F31-Z8-V18 technical specifications.
| Depth | 36mm |
| Length | 33.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-F31-Z8-V18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
