
The Pepperl+Fuchs NBN3-F31K-Z8-K is a flush mount component with an operating supply voltage of 60V and a switching current of 100mA. It has an operating temperature range of -25°C to 70°C and is rated for IP67. The component measures 77.5mm in depth, 40mm in length, and 65mm in width.
Pepperl+Fuchs NBN3-F31K-Z8-K technical specifications.
| Depth | 77.5mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Switching Current | 100mA |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-F31K-Z8-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
