2-WireAC Barrelinductive Prox Sensor; 1/2in UN; 4mm Detection Range; 20 to 150V
Pepperl+Fuchs NBN4-12GM60-WO-V12 technical specifications.
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 150V |
| Output Type | 2-WIRE AC |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN4-12GM60-WO-V12 to view detailed technical specifications.
No datasheet is available for this part.