The NPN Module Switch from Pepperl+Fuchs has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is designed for use with an operating supply voltage of 30V and has a switching current of 100mA. The module has a compact size of 6mm in depth, 10mm in width, and 27mm in length. It is rated for use in IP67 environments and features a sensing method of inductive sensing. The module is a flush-mount device with a cable termination.
Pepperl+Fuchs NBN4-F29-A0 technical specifications.
| Body Material | Polyphenylene |
| Package/Case | Module |
| Depth | 6mm |
| Length | 27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN4-F29-A0 to view detailed technical specifications.
No datasheet is available for this part.