Sensor, Proximity, Inductive, 8mm Range, M12x1, 4 Pin, 2 Wire, 5-60VDC, 088205
Checking distributor stock and pricing after the page loads.
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |