INDUCTIVE SEN 8MM NO
Pepperl+Fuchs NCB8-18GM50-Z4 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.