
Inductive sensor 8 mm NAMUR break contact Plug M12 8 VDC -25. . .+100 °C, NCN8-18GM40-N0-V1, Pepperl+Fuchs
Pepperl+Fuchs NCN8-18GM40-N0-V1 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCN8-18GM40-N0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
