Pepperl+Fuchs NJ1,5-8GM40-WS technical specifications.
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 264V |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ1,5-8GM40-WS to view detailed technical specifications.
No datasheet is available for this part.