SENSOR, INDUCTIVE, PROXIMITY, CYLINDRICAL, METAL FACE, 1.5MM, 150MM Pigtail Cab
Pepperl+Fuchs NMB1.5-8GM35-E2-FE-150MM-V1 technical specifications.
| Package/Case | Metal |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.