Sensor, Proximity, Inductive, 3mm Range, 3 Wire, DC, PNP-NO, QDC, 912291
Pepperl+Fuchs NMB3-8GM35-E2-150MM-V1 technical specifications.
| Length | 35mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB3-8GM35-E2-150MM-V1 to view detailed technical specifications.
No datasheet is available for this part.