Pepperl + Fuchs PNP Inductive Sensor 5 mm Detection Range, Barrel 65mm length, 10 30 V dc, IP67, IP68, IP69K
Checking distributor stock and pricing after the page loads.
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 200mA |
| RoHS | Compliant |