Sensor, Proximity, Inductive, DC
Pepperl+Fuchs NRB4-12GM40-E2-C-V1 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Load Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NRB4-12GM40-E2-C-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.