Sensor, Proximity, Inductive, DC
Checking distributor stock and pricing after the page loads.
| Body Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |