
PHOTOSWITCH, M18, NPN/PROG - More Details
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs OBT200-18GM60-E4-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Frequency | 300Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Plug-In |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OBT200-18GM60-E4-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
