
The OBT200-18GM60-E5-V1 from Pepperl+Fuchs features a PNP open collector output configuration with an operating temperature range of -25°C to 55°C. It is rated for IP67 and has a sensing distance of 200mm. The device responds within 1ms.
Pepperl+Fuchs OBT200-18GM60-E5-V1 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| Sensing Distance | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OBT200-18GM60-E5-V1 to view detailed technical specifications.
No datasheet is available for this part.