
Pepperl + Fuchs Plastic Fibre Optic Sensor, PNP Output, IP65, 10 30 V dc
Checking distributor stock and pricing after the page loads.
| Depth | 35.5mm |
| Length | 51.75mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Width | 12mm |
| RoHS | Compliant |