
Pepperl + Fuchs Ultrasonic Proximity Sensor Block 40 400 mm, 5-Pin M18 Connector
Pepperl+Fuchs UB400-F42S-UK-V95 technical specifications.
| Depth | 34mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 253V |
| Ratings | IP65 |
| Switching Current | 3A |
| Width | 96mm |
| RoHS | Compliant |
No datasheet is available for this part.
