Ultrasonic Sensors
Pepperl+Fuchs UC2000-30GM-2EP-IO-V15 technical specifications.
| Length | 81mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS | Compliant |
No datasheet is available for this part.