
PEPPERL+FUCHS V1-G-5M-PVC. SENSOR CABLE, M12, FEMALE, 4 POSITION STRAIGHT
Pepperl+Fuchs V1-G-5M-PVC technical specifications.
| Color | Grey |
| Connector Type A | Circular, Receptacle |
| Current Rating | 4A |
| Length | 16.4foot |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V1-G-5M-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
