
PEPPERL+FUCHS V1-G-YE2M-PVC-U SENSOR CABLE CONNECTOR
Pepperl+Fuchs V1-G-YE2M-PVC-U technical specifications.
| Color | Yellow |
| Connector Type A | Circular, Receptacle |
| Current Rating | 4A |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V1-G-YE2M-PVC-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
