
CORDSET, RIGHT ANGLE, 2M, 4-PINS, 22 GUAGE, 300V, 4AMP, GRAY
Pepperl+Fuchs V1-W-2M-PVC technical specifications.
| Color | Grey |
| Length | 2m |
| Mount | Cable |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V1-W-2M-PVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
