
PEPPERL+FUCHS V1-W-5M-PUR CABLE CONNECTOR, M12 HOUSING
Pepperl+Fuchs V1-W-5M-PUR technical specifications.
| Connector Type A | Circular, Receptacle |
| Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V1-W-5M-PUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
