
Cordset; Straight Female; Green; 2 m; 22 AWG; 3 A; 300 VAC; -4 to 221 degF
Pepperl+Fuchs V12-G-YE2M-PVC technical specifications.
| Approvals | IEC, NEMA |
| Package/Case | 300 |
| Color | Yellow, Green |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Current Rating | 3A |
| Length | 6.56foot |
| Mount | Free Hanging |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| Shielding | Unshielded |
| Voltage Rating (AC) | 300V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V12-G-YE2M-PVC to view detailed technical specifications.
No datasheet is available for this part.