Connector, M12 Female Straight, FA, 5 Pin, Black Nylon Body, PG9, 6-8mm, 099774
Sign in to ask questions about the Pepperl+Fuchs V15-G-PG9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs V15-G-PG9 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | COPPER TIN ZINC |
| Contact Material | Copper |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V15-G-PG9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.