Cordset, M8, Female Right Angle, 4 Pins, 2 Meter, 22 AWG, PUR, Black, 2435517
Pepperl+Fuchs V31-WM-BK2M-PUR-U technical specifications.
| Color, Jacket | Black |
| Length, Cable | 2.0 m |
| Size, Conductor | 22 AWG |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V31-WM-BK2M-PUR-U to view detailed technical specifications.
No datasheet is available for this part.