Cordset, Cables/Accessories, 206677
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shell Finish | Nickel |
| Shell Material | Copper |
| Shielding | Unshielded |
| Termination | Screw |
| DC Rated Voltage | 70V |
| RoHS | Compliant |