Cordset, Cables/Accessories, 258194
Checking distributor stock and pricing after the page loads.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Tin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Shell Finish | Nickel |
| Shell Material | Brass |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |