Pepperl+Fuchs V93-G-YE4M-STOOW technical specifications.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Length | 16.4foot |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs V93-G-YE4M-STOOW to view detailed technical specifications.
No datasheet is available for this part.