Cordset, 7/8-16, Female Straight, 5 Pin, 4 Meter, STOOW, Yellow, 912592
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |