
Pepperl + Fuchs PLC Power Supply VAZ Series AS-I, 35 V 4 A 36 x 40 x 40 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs VAZ-T1-FK-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 40mm |
| Length | 36mm |
| Manufacturer Series | VAZ |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Output Current | 4A |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs VAZ-T1-FK-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.