
PEPPERL+FUCHS PA WE77/EX1 230V ISOLATION AMPLIFIER
Pepperl+Fuchs WE77/EX-1-230V technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 198V |
| Number of Channels | 1 |
| Output Type | RELAY |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs WE77/EX-1-230V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
