Zener Barrier Z964 2-channel 50mA 10V, 071798
Checking distributor stock and pricing after the page loads.
Pepperl+Fuchs Z964 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 11.1V |
| Resistance | 1000R |
| RoHS | Not Compliant |