The 3341-54 is a single-channel clock PLL from Peregrine Semiconductor, packaged in QFN format for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum frequency of 2.7GHz, this device is suitable for high-speed clocking applications.
Sign in to ask questions about the Peregrine Semiconductor 3341-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 3341-54 technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 3341-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.