The UltraCMOS clock generator from Peregrine Semiconductor is a single circuit device packaged in a QFN case, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. With a maximum frequency of 3GHz, this device is designed for high-speed applications.
Sign in to ask questions about the Peregrine Semiconductor 3341-56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 3341-56 technical specifications.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 3341-56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.