PLL 20-Pin QFN EP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Peregrine Semiconductor 3342-54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 3342-54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.