IC PLL INTEGER-N 3GHZ 20QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Input | Clock |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | UltraCMOS™ |
| RoHS | Compliant |