IC RF SWITCH SPDT 50 OHM 6-DFN
Sign in to ask questions about the Peregrine Semiconductor 4237-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 4237-52 technical specifications.
| Package/Case | DFN |
| Frequency | 4GHz |
| IIP3 | 50dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 32dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4237-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.