The Peregrine Semiconductor 4242-52 is a single SPDT switch with a frequency of 3GHz and an impedance of 50R. It operates at a supply voltage of 3V and has an insertion loss of 1.05dB. The device is packaged in a SC package and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Peregrine Semiconductor 4242-52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Peregrine Semiconductor 4242-52 technical specifications.
| Package/Case | SC |
| Frequency | 3GHz |
| IIP3 | 45dBm |
| Impedance | 50R |
| Insertion Loss | 1.05dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 1 |
| Operating Supply Voltage | 3V |
| P1dB | 27dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UltraCMOS® |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Peregrine Semiconductor 4242-52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.